LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT9375AE-02B3-2510-322.265625E product image
Images for reference only

SiTime SIT9375AE-02B3-2510-322.265625ERoHS

Manufacturer
MPN
SIT9375AE-02B3-2510-322.265625E
LCSC Part #
C20120397
Packaging
-
Customer #
Key Attributes
Oscillators RoHS
Datasheetpdf iconSiTime SIT9375AE-02B3-2510-322.265625E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.1237$ 7.12
200+$ 2.8428$ 568.56
500+$ 2.7476$ 1373.80
1,000+$ 2.7016$ 2701.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
Packaging-

Introduction

AI Translation

The SiT9375 is a differential MEMS oscillator designed for low-jitter applications requiring standard frequencies from 25 MHz to 644.53125 MHz. In addition to standard differential signal types, the unique FlexSwing output driver delivers LVPECL-like performance with independently controlled voltage swing and DC offset, simplifying interface to chipsets with non-standard input voltage requirements and eliminating all external source-bias resistors. The device also integrates multiple on-chip voltage regulators to filter power supply noise, eliminating the need for external dedicated LDOs. The SiT9375 can be factory-programmed for specific combinations of frequency, stability, output signal type, voltage, and output enable function. This programmability allows designers to optimize clock configurations while eliminating the long lead times and custom costs associated with quartz devices, where each combination requires a custom design. The wide frequency range and programmability make this device well-suited for communications, enterprise, and industrial applications that require diverse frequencies and operate in noisy environments.

Features

AI Translation
  • Standard frequency range: 25 MHz to 644.53125 MHz
  • Typical phase jitter: 150 fs RMS (12 kHz to 20 MHz)
  • Typical PSRR: 9 fs/mV
  • Output signaling options: LVPECL, LVDS, HCSL, low-power HCSL, and FlexSwing
  • Frequency stability: ±20, ±25, ±30, and ±50 ppm
  • Wide temperature range (-40°C to 105°C)
  • Factory-programmable options with short lead times
  • Supply voltage options: 1.8 V, 2.5 V, 3.3 V, and wide continuous voltage range
  • Available packages: 2×1.6, 2.5×2, 3.2×2.5 mm×mm (contact SiTime for 7×5 and 5×3.2 mm×mm packages)

Applications

AI Translation
  • 100G/200G/400G/800G network equipment
  • Optical modules
    • Coherent optics
  • Network switches, routers
  • Industrial network equipment
  • Servers and storage systems
  • Test and measurement
    • Broadcast video