SiTime SIT8944BI-31-33EA80.000000
| Manufacturer | |
| MPN | SIT8944BI-31-33EA80.000000 |
| LCSC Part # | C20119216 |
| Packaging | - |
| Customer # | |
| Key Attributes | Oscillators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optimum acceleration sensitivity of 0.1 ppb/g
- Any frequency from 1 MHz to 110 MHz, precise to 6 decimal places
- Extended temperature range (-55°C to 125°C)
- Excellent overall frequency stability, as low as ±20 ppm
- Supply voltage of 1.8 V or 2.25 V to 3.63 V
- Typical current consumption of 3.8 mA at 1.8 V
- Standby mode for extended battery life
- LVCMOS/LVTTL compatible output
- AEC-Q100 qualified
- Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×mm
- RoHS and REACH compliant, Pb-free, halogen-free, antimony-free
- Contact SiTime for enhanced screening and LAT program
Applications
AI Translation
- Electronic systems
- Field communication systems
- Telemetry applications
- Smart munitions
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.1154 | $ 18.12 |
| 200+ | $ 7.2284 | $ 1445.68 |
| 500+ | $ 6.9872 | $ 3493.60 |
| 1,000+ | $ 6.8681 | $ 6868.10 |
Standard Packaging10/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optimum acceleration sensitivity of 0.1 ppb/g
- Any frequency from 1 MHz to 110 MHz, precise to 6 decimal places
- Extended temperature range (-55°C to 125°C)
- Excellent overall frequency stability, as low as ±20 ppm
- Supply voltage of 1.8 V or 2.25 V to 3.63 V
- Typical current consumption of 3.8 mA at 1.8 V
- Standby mode for extended battery life
- LVCMOS/LVTTL compatible output
- AEC-Q100 qualified
- Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×mm
- RoHS and REACH compliant, Pb-free, halogen-free, antimony-free
- Contact SiTime for enhanced screening and LAT program
Applications
AI Translation
- Electronic systems
- Field communication systems
- Telemetry applications
- Smart munitions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

