LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT8918BE-73-33E-100.000000_6 product image
Images for reference only

SiTime SIT8918BE-73-33E-100.000000_6

Manufacturer
MPN
SIT8918BE-73-33E-100.000000_6
LCSC Part #
C20119138
Packaging
-
Customer #
Key Attributes
Oscillators RoHS
Datasheetpdf iconSiTime SIT8918BE-73-33E-100.000000_6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1698$ 2.17
200+$ 0.8667$ 173.34
500+$ 0.8365$ 418.25
1,000+$ 0.8222$ 822.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
Packaging-

Features

AI Translation
  • Frequencies between 1 MHz and 110 MHz accurate to 6 decimal places
  • Operating temperature from -40℃ to 125℃. For -55℃ option, refer to SiT8920 and SiT8921
  • Supply voltage of 1.8V or 2.5V to 3.3V
  • Excellent total frequency stability as low as ±20 ppm
  • Low power consumption of 3.5 mA typical at 1.8V
  • LVCMOS/LVTTL compatible output
  • Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×mm
  • Instant samples with Time Machine II and field programmable oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

Applications

AI Translation
  • Industrial, medical, non AEC-Q100 automotive, and other high temperature applications
  • Industrial sensors, PLC, motor servo, outdoor networking equipment, medical video cam, asset tracking systems