LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) ZV8L1812T501N product image
Images for reference only

SEI(Stackpole Electronics Inc.) ZV8L1812T501NRoHS

Manufacturer
MPN
ZV8L1812T501N
LCSC Part #
C20112522
Packaging
-
Customer #
Key Attributes
Varistors, MOVs RoHS
Datasheetpdf iconSEI(Stackpole Electronics Inc.) ZV8L1812T501N
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0966$ 1.10
200+$ 0.4375$ 87.50
500+$ 0.4238$ 211.90
1,500+$ 0.4162$ 624.30
Standard Packaging1500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The ZV series low-voltage varistors are designed to protect sensitive electronic equipment from high-voltage surges in low-voltage applications. They feature excellent transient energy absorption capability due to improved energy-volume distribution and power dissipation. The DC operating voltage range of low-voltage varistors is wide, spanning from 14V to 170V. The ZVY series is identical except that the maximum operating temperature reaches 150°C.

ZV varistors are commonly used to protect components at the PCB level.

Features

AI Translation
  • Nickel barrier termination
  • AC operating voltage (Vrms) from 11V to 130V
  • DC operating voltage (Vdc) from 14V to 170V
  • No plastic coating for improved flammability rating
  • Bidirectional, low clamping voltage
  • Wide range of current and energy handling capability
  • Continuous operating temperature +125°C, +150°C for ZVY series
  • PCB space and weight savings
  • Silver palladium termination also available
  • ZVY high-temperature product performance characteristics differ from ZV. Contact Stackpole for details.
  • Contact Stackpole for larger reel quantities.
  • AEC-Q200 (Grade 1) compliant
  • RoHS compliant per exemption 7c-1
  • Halogen-free
  • REACH compliant

Applications

AI Translation
  • ESD protection for components sensitive to IEC 1000-4-2, MIL-STD 883C Method 3015.7, and other industry specifications
  • Board-level suppression of inductive switching or other low-to-medium transient events
  • On-board transient voltage protection for ICs and transistors
  • Replacement for larger surface-mount TVS Zener diodes in many applications
  • Aids in achieving EMC compliance for end products
  • Available in 6 case sizes: 0603, 0805, 1206, 1210, 1812, and 2220