LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) CVH115K10T product image
Images for reference only

SEI(Stackpole Electronics Inc.) CVH115K10TRoHS

Manufacturer
MPN
CVH115K10T
LCSC Part #
C20111518
Packaging
-
Customer #
Key Attributes
Varistors, MOVs RoHS
Datasheetpdf iconSEI(Stackpole Electronics Inc.) CVH115K10T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4353$ 0.44
200+$ 0.1737$ 34.74
500+$ 0.1679$ 83.95
1,000+$ 0.1651$ 165.10
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The CVH series transient surge suppressors are an extended version of the CV series disc varistors. The CVH series consists of varistors in sizes of 7mm, 10mm, 14mm, 20mm, and 23mm, offering extremely high current and energy handling capabilities. They provide a higher level of protection against transient phenomena in telecommunications and AC power networks. These varistors have an AC operating voltage range of 60V to 550V.

Features

AI Translation
  • AC working voltage (Vrms) range: 60V to 550V; DC working voltage (Vdc) range: 85V to 745V
  • Wide current and energy handling capability
  • Continuous operating temperature: +85°C
  • Available in 5 body sizes ranging from 7mm to 23mm
  • Body sizes include 7mm, 10mm, 14mm, 20mm
  • Certified to UL1449 3rd Edition and CSA C22.2
  • 100% RoHS compliant, lead-free with no exemptions
  • Halogen-free
  • REACH compliant