ROHM RLD90QZWB-00A
| Manufacturer | |
| MPN | RLD90QZWB-00A |
| LCSC Part # | C20109357 |
| Packaging | TO-52-3 |
| Customer # | |
| Key Attributes | TO-52-3 Laser Diodes, Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Laser Diodes, Modules | |
| Manufacturer | ROHM | |
| Packaging | TO-52-3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 25W optical output power (pulsed)
- Narrow emission pattern
- Φ5.6 metal stem
Applications
AI Translation
- TOF Sensor
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 22.0634 | $ 22.06 |
| 10+ | $ 21.3059 | $ 213.06 |
Standard Packaging500/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Laser Diodes, Modules | |
| Manufacturer | ROHM | |
| Packaging | TO-52-3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 25W optical output power (pulsed)
- Narrow emission pattern
- Φ5.6 metal stem
Applications
AI Translation
- TOF Sensor
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 6A995B1A |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 6A995B1A |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

