LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AK2PBF1-156.2500T3 product image
Images for reference only

ABRACON AK2PBF1-156.2500T3RoHS

Manufacturer
MPN
AK2PBF1-156.2500T3
LCSC Part #
C2010917
Packaging
SMD2520-6P
Customer #
Key Attributes
XTAL OSC 156.25MHz LVPECL SMD
Datasheetpdf iconABRACON AK2PBF1-156.2500T3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.0613$ 5.06
200+$ 1.9588$ 391.76
500+$ 1.8909$ 945.45
1,000+$ 1.8569$ 1856.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD2520-6P
Output TypeLVPECL
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V
Frequency156.25MHz
Current - Supply50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The latest addition to Abracon's ClearClock™ ultra-low RMS jitter oscillator family, now available in a miniature 2.5 x 2.0 x 1.0 mm package. The AK2 series is based on third-overtone quartz crystal technology, making it ideal for optical transceivers, networking, and server systems. The AK2 series supports 3.3V and 2.5V supply voltages for LVDS and LVPECL output configurations, and 3.3V, 2.5V, and 1.8V supply voltages for HCSL differential outputs. Standard production frequencies include 100, 125, 148.5, 156.25, and 200MHz, with frequency stability better than ±30 ppm over an operating temperature range of -40℃ to +85℃. The AK2 series achieves a typical RMS phase jitter of less than 110 fs at 156.25MHz carrier frequency with Vdd = +2.5V and LVDS output — best-in-class performance — and guarantees RMS jitter below 200 fs at 156.25MHz carrier frequency across all supply voltages and RF output configurations.

Features

AI Translation
  • Based on 3rd overtone quartz crystal technology
  • Ultra-low RMS jitter; typical <120 fs at 156.25MHz
  • Lowest power consumption in class (max 15mA in LVDS mode)
  • Maximum stability of ±25 ppm and ±30 ppm over -20℃ to +70℃ and -40℃ to +85℃ temperature ranges, respectively
  • Available supply voltage options: 3.3V, 2.5V, and 1.8V
  • Available differential output options: LVPECL, LVDS, and HCSL
  • Output enable (active high by default)

Applications

AI Translation

-Optical Transceivers-Optical Modules-Networking & Communications-Gigabit Ethernet-Fibre Channel-SONET/SDH-RF Systems, Base Stations (BTS)-Data Centers-PCI Express-Test & Measurement-Active Cables-Compact HD SDI Cameras