ROHM BD12801MUF-ME2
| Manufacturer | |
| MPN | BD12801MUF-ME2 |
| LCSC Part # | C20108154 |
| Packaging | VQFN-48(7x7) |
| Customer # | |
| Key Attributes | 16-channel Constant Current Driver Embedded Automotive Backlight LED Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | ROHM | |
| Packaging | VQFN-48(7x7) | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Number of Channels | 16 | |
| Topology | - | |
| Type | - | |
| Output Current | 130mA | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 3V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BD12801MUF-M is 16-channel constant current driver with 13 bit PWM dimming and 8 bit local DC dimming individual channels. Communication with μC controller via SPI is feasible.
Features
AI Translation
- AEC-Q100 Qualified
- Integrated 16-channel 20 V LED Constant Current Driver
- SPI Interface
- Independent 13 bit PWM Dimming Function
- Independent 8 bit Local DC Dimming Function
- Independent 8 bit Phase Shift Function
- LSI Protection Function (UVLO, TSD, ISETSCP)
- LED Abnormality Detection Function (Open/Short)
- Integrated Abnormality Output FAIL Pin
- Cascade Connection Feasible
Applications
AI Translation
- Cluster
- Center Infotainment Display
- Other Automotive Backlights
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.5782$ 5.4600 | $ 5.46 |
| 10+ | $ 6.4103$ 5.3206 | $ 53.21 |
| 30+ | $ 6.299$ 5.2282 | $ 156.85 |
| 100+ | $ 6.186$ 5.1344 | $ 513.44 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | ROHM | |
| Packaging | VQFN-48(7x7) | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Number of Channels | 16 | |
| Topology | - | |
| Type | - | |
| Output Current | 130mA | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 3V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BD12801MUF-M is 16-channel constant current driver with 13 bit PWM dimming and 8 bit local DC dimming individual channels. Communication with μC controller via SPI is feasible.
Features
AI Translation
- AEC-Q100 Qualified
- Integrated 16-channel 20 V LED Constant Current Driver
- SPI Interface
- Independent 13 bit PWM Dimming Function
- Independent 8 bit Local DC Dimming Function
- Independent 8 bit Phase Shift Function
- LSI Protection Function (UVLO, TSD, ISETSCP)
- LED Abnormality Detection Function (Open/Short)
- Integrated Abnormality Output FAIL Pin
- Cascade Connection Feasible
Applications
AI Translation
- Cluster
- Center Infotainment Display
- Other Automotive Backlights
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



