LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PULSE PMS6322.200NLT product image
  • PMS6322.200NLT thumbnail 1
  • PMS6322.200NLT thumbnail 2
  • PMS6322.200NLT thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

PULSE PMS6322.200NLTRoHS

Manufacturer
MPN
PMS6322.200NLT
LCSC Part #
C20107684
Packaging
SMD,20.5x12.8mm
Customer #
Key Attributes
SENSE XFMR 50A
Datasheetpdf iconPULSE PMS6322.200NLT

Products Specifications

Show similar products (0) >
TypeDescription
CategoryTransformers/Current Transformers
ManufacturerPULSE
PackagingSMD,20.5x12.8mm
Turns Ratio1:200
Secondary Side Inductance17.5mH
Rated input Current50A
Frequency Range20kHz~1MHz
DCR Primary Side (Max)0.5mΩ
DCR Secondary Side (Max)12Ω
Isolation Voltage(Vrms)5kV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging350
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.9898$ 6.99
10+$ 6.064$ 60.64
30+$ 5.4991$ 164.97
100+$ 5.0275$ 502.75
Standard Packaging350/Full Reel
Better price for more quantity?
$