Ohmite SM102035005F
| Manufacturer | |
| Mfr. Part # | SM102035005F |
| LCSC Part # | C20107513 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES 50MΩ ±1% 1W Through Hole |
| Description | 50MΩ 1W Thick Film Resistor ±50ppm/℃ ±1% Through Hole Through Hole Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.6 | $ 4.60 |
200+ | $ 1.836 | $ 367.20 |
500+ | $ 1.7741 | $ 887.05 |
1,000+ | $ 1.7447 | $ 1744.70 |
Standard Packaging 10/Full
Tray | ||
Better price for more quantity?
$