LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 654E30003C3T product image
Images for reference only

CTS 654E30003C3TRoHS

Manufacturer
MPN
654E30003C3T
LCSC Part #
C2010581
Packaging
SMD5032-6P
Customer #
Key Attributes
XTAL OSC 300MHz LVPECL SMD
Datasheetpdf iconCTS 654E30003C3T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.9777$ 3.98
200+$ 1.5405$ 308.10
500+$ 1.4865$ 743.25
1,000+$ 1.4587$ 1458.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD5032-6P
Current - Supply88mA
Operating Temperature-20℃~+70℃
Output TypeLVPECL
Frequency300MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The CTS 654P/L is a low-cost, high-performance PLL clock oscillator supporting differential LVPECL or LVDS output. Utilizing the latest IC technology, the M654P/L delivers excellent stability and low phase jitter performance.

Features

AI Translation
  • Ceramic SMT package
  • Low phase jitter performance, typical value 500fs
  • Advanced PLL design using low fundamental frequency crystal
  • Frequency range 10MHz - 800MHz *
  • Supports +2.5V or +3.3V supply
  • Standard output enable function, pin 2 selectable
  • Tape and reel packaging, compliant with EIA-418

Applications

AI Translation
  • Broadcast video systems
  • Storage area networks
  • Broadband access
  • PCI Express
  • Network equipment
  • Ethernet/GbE/Synchronous Ethernet
  • Fibre Channel
  • Test & measurement