DIODES NX3231A0156.250000
| Manufacturer | |
| MPN | NX3231A0156.250000 |
| LCSC Part # | C2010264 |
| Packaging | SMD3225-6P |
| Customer # | |
| Key Attributes | XTAL OSC 156.25MHz LVDS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD3225-6P | |
| Current - Supply | 70mA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | LVDS | |
| Frequency | 156.25MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NX323 XO series is a high-performance LVDS crystal oscillator product family featuring ultra-low jitter performance. It supports multiple options including a wider frequency range, 2.5/3.3V supply voltage, various stability grades, and different package sizes. Designed to meet clock source specifications for communication systems and other high-performance equipment.
Features
AI Translation
- Ultra-low phase jitter - max RMS < 1.0ps
- Wide frequency range - 5 ~ 1000GHz
- Thicker crystal for enhanced reliability
- Low supply current - max 70mA
- Industrial temperature range
- Lead-free and RoHS compliant
Applications
AI Translation
- Network Systems
- Server and Storage Systems
- Professional Video Equipment
- Test & Measurement
- FPGA/ASIC Clock Generation
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3186 | $ 3.32 |
| 200+ | $ 1.2843 | $ 256.86 |
| 500+ | $ 1.2395 | $ 619.75 |
| 1,000+ | $ 1.2164 | $ 1216.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD3225-6P | |
| Current - Supply | 70mA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | LVDS | |
| Frequency | 156.25MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NX323 XO series is a high-performance LVDS crystal oscillator product family featuring ultra-low jitter performance. It supports multiple options including a wider frequency range, 2.5/3.3V supply voltage, various stability grades, and different package sizes. Designed to meet clock source specifications for communication systems and other high-performance equipment.
Features
AI Translation
- Ultra-low phase jitter - max RMS < 1.0ps
- Wide frequency range - 5 ~ 1000GHz
- Thicker crystal for enhanced reliability
- Low supply current - max 70mA
- Industrial temperature range
- Lead-free and RoHS compliant
Applications
AI Translation
- Network Systems
- Server and Storage Systems
- Professional Video Equipment
- Test & Measurement
- FPGA/ASIC Clock Generation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

