LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NIC Components NCB0402P301TR005F product image
Images for reference only

NIC Components NCB0402P301TR005FRoHS

Manufacturer
MPN
NCB0402P301TR005F
LCSC Part #
C20101183
Packaging
-
Customer #
Key Attributes
Ferrite Beads and Chips RoHS
Datasheetpdf iconNIC Components NCB0402P301TR005F
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0349$ 0.03
200+$ 0.0139$ 2.78
500+$ 0.0135$ 6.75
1,000+$ 0.0132$ 13.20
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerNIC Components
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Rugged construction in standard EIA dimensions
  • Effective EMI/RFI suppression up to 100MHz
  • 100% closed magnetic circuit for crosstalk elimination
  • Compatible with wave soldering and reflow soldering
  • Operating temperature range: -40℃ to +125℃