Meritek MA1206XR681K101
| Manufacturer | |
| MPN | MA1206XR681K101 |
| LCSC Part # | C20100674 |
| Packaging | - |
| Customer # | |
| Key Attributes | 680pF X7R ±10% 100V Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | - | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0267 | $ 0.03 |
| 200+ | $ 0.0107 | $ 2.14 |
| 500+ | $ 0.0103 | $ 5.15 |
| 1,000+ | $ 0.0101 | $ 10.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | - | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

