CTS 656P13204I3T
| Manufacturer | |
| MPN | 656P13204I3T |
| LCSC Part # | C2009766 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | XTAL OSC 132MHz LVPECL SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD7050-6P | |
| Current - Supply | 88mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVPECL | |
| Frequency | 132MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A low-cost, high-performance PLL clock oscillator supporting differential LVPECL or LVDS output. Utilizing the latest IC technology, it delivers excellent stability and low phase jitter performance.
Features
AI Translation
- Ceramic SMT package
- Low phase jitter, typical 500fs
- Advanced PLL design with low fundamental frequency crystal
- Frequency range: 10MHz - 1.0GHz
- +2.5V or +3.3V supply voltage
- Standard output enable function, pin 2 selectable
- Tape and reel packaging, EIA-418 compliant
Applications
AI Translation
- Broadcast Video Systems - Storage Area Networks - Broadband Access - PCI Express - Network Equipment - Ethernet/GbE/Synchronous Ethernet - Fibre Channel - Test & Measurement
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2847 | $ 3.28 |
| 200+ | $ 1.2719 | $ 254.38 |
| 500+ | $ 1.2272 | $ 613.60 |
| 1,000+ | $ 1.2056 | $ 1205.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD7050-6P | |
| Current - Supply | 88mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVPECL | |
| Frequency | 132MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A low-cost, high-performance PLL clock oscillator supporting differential LVPECL or LVDS output. Utilizing the latest IC technology, it delivers excellent stability and low phase jitter performance.
Features
AI Translation
- Ceramic SMT package
- Low phase jitter, typical 500fs
- Advanced PLL design with low fundamental frequency crystal
- Frequency range: 10MHz - 1.0GHz
- +2.5V or +3.3V supply voltage
- Standard output enable function, pin 2 selectable
- Tape and reel packaging, EIA-418 compliant
Applications
AI Translation
- Broadcast Video Systems - Storage Area Networks - Broadband Access - PCI Express - Network Equipment - Ethernet/GbE/Synchronous Ethernet - Fibre Channel - Test & Measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

