LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA HPC1/2C223K product image
Images for reference only

KOA HPC1/2C223KRoHS

Manufacturer
MPN
HPC1/2C223K
LCSC Part #
C20095561
Packaging
Through Hole,D3.5xL11mm
Customer #
Key Attributes
RES 22kΩ ±10% 0.5W Through Hole,D3.5xL11mm
Datasheetpdf iconKOA HPC1/2C223K
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.048$ 1.05
200+$ 0.4192$ 83.84
500+$ 0.4056$ 202.80
1,000+$ 0.398$ 398.00
Standard Packaging3000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerKOA
PackagingThrough Hole,D3.5xL11mm
Resistance22kΩ
Power(Watts)500mW
TypeCeramic Resistor
Temperature Coefficient-1900ppm/℃~-900ppm/℃
Tolerance±10%
Operating Temperature-40℃~+200℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Genuine KOA bulk ceramic resistors
  • Excellent pulse, surge current, and active discharge resistance
  • Higher open-circuit reliability vs. wirewound and thin-film resistors
  • EU RoHS compliant
  • Non-inductive
  • AEC-Q200 qualified