LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RMC1/2K1241FTE product image
Images for reference only

KAMAYA RMC1/2K1241FTERoHS

Manufacturer
MPN
RMC1/2K1241FTE
LCSC Part #
C20093868
Packaging
2010
Customer #
Key Attributes
RES 1.24kΩ ±1% 0.75W 2010
Datasheetpdf iconKAMAYA RMC1/2K1241FTE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.033$ 0.03
200+$ 0.0132$ 2.64
500+$ 0.0127$ 6.35
1,000+$ 0.0125$ 12.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging2010
Resistance1.24kΩ
Power(Watts)750mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.