CTS 633E2502I2T
| Manufacturer | |
| MPN | 633E2502I2T |
| LCSC Part # | C2009381 |
| Packaging | SMD3225-6P |
| Customer # | |
| Key Attributes | XTAL OSC 25MHz LVPECL SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD3225-6P | |
| Output Type | LVPECL | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V | |
| Current - Supply | 88mA | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CTS Model 633 is a low-cost, high-performance clock oscillator supporting differential LVPECL or LVDS output. Utilizing the latest IC technology, the M633 delivers excellent stability and ultra-low jitter/phase noise performance.
Features
AI Translation
- Ceramic SMT package
- Ultra-low phase jitter, 500fs max
- Fundamental or 3rd overtone crystal design
- Frequency range 10 - 220MHz
- +2.5V or +3.3V supply [+1.8V for LVDS only]
- Standard output enable
- Tape and reel packaging, EIA-481 compliant
Applications
AI Translation
- Serializer/Deserializer
- Storage Area Networks
- Broadband Access
- SONET/SDH/DWDM
- Passive Optical Networks
- Ethernet/Gigabit Ethernet/Synchronous Ethernet
- Fibre Channel
- Medical Electronics
- Test & Measurement
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3017 | $ 3.30 |
| 200+ | $ 1.2781 | $ 255.62 |
| 500+ | $ 1.2333 | $ 616.65 |
| 1,000+ | $ 1.2102 | $ 1210.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD3225-6P | |
| Output Type | LVPECL | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V | |
| Current - Supply | 88mA | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CTS Model 633 is a low-cost, high-performance clock oscillator supporting differential LVPECL or LVDS output. Utilizing the latest IC technology, the M633 delivers excellent stability and ultra-low jitter/phase noise performance.
Features
AI Translation
- Ceramic SMT package
- Ultra-low phase jitter, 500fs max
- Fundamental or 3rd overtone crystal design
- Frequency range 10 - 220MHz
- +2.5V or +3.3V supply [+1.8V for LVDS only]
- Standard output enable
- Tape and reel packaging, EIA-481 compliant
Applications
AI Translation
- Serializer/Deserializer
- Storage Area Networks
- Broadband Access
- SONET/SDH/DWDM
- Passive Optical Networks
- Ethernet/Gigabit Ethernet/Synchronous Ethernet
- Fibre Channel
- Medical Electronics
- Test & Measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

