LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RMC1/20-1913FPA product image
Images for reference only

KAMAYA RMC1/20-1913FPARoHS

Manufacturer
MPN
RMC1/20-1913FPA
LCSC Part #
C20093784
Packaging
0201
Customer #
Key Attributes
RES 191kΩ ±1% 0.05W 0201
Datasheetpdf iconKAMAYA RMC1/20-1913FPA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0097$ 0.01
200+$ 0.0039$ 0.78
500+$ 0.0038$ 1.90
1,000+$ 0.0037$ 3.70
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging0201
Power(Watts)50mW
Resistance191kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging15000
Sales UnitPiece

Introduction

AI Translation

This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.