CTS 654L2505I2T
| Manufacturer | |
| MPN | 654L2505I2T |
| LCSC Part # | C2009252 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | XTAL OSC 25MHz LVDS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 23mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVDS | |
| Frequency | 25MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CTS 654P/L is a low-cost, high-performance PLL clock oscillator supporting differential LVPECL or LVDS output. Utilizing the latest IC technology, the M654P/L delivers excellent stability and low phase jitter performance.
Features
AI Translation
- Ceramic SMT package
- Low phase jitter performance, typical value 500fs
- Advanced PLL design using low fundamental frequency crystal
- Frequency range 10MHz - 800MHz *
- Supports +2.5V or +3.3V supply
- Standard output enable function, pin 2 selectable
- Tape and reel packaging, compliant with EIA-418
Applications
AI Translation
- Broadcast video systems
- Storage area networks
- Broadband access
- PCI Express
- Network equipment
- Ethernet/GbE/Synchronous Ethernet
- Fibre Channel
- Test & measurement
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.4637 | $ 3.46 |
| 200+ | $ 1.3414 | $ 268.28 |
| 500+ | $ 1.2935 | $ 646.75 |
| 1,000+ | $ 1.2704 | $ 1270.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 23mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVDS | |
| Frequency | 25MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CTS 654P/L is a low-cost, high-performance PLL clock oscillator supporting differential LVPECL or LVDS output. Utilizing the latest IC technology, the M654P/L delivers excellent stability and low phase jitter performance.
Features
AI Translation
- Ceramic SMT package
- Low phase jitter performance, typical value 500fs
- Advanced PLL design using low fundamental frequency crystal
- Frequency range 10MHz - 800MHz *
- Supports +2.5V or +3.3V supply
- Standard output enable function, pin 2 selectable
- Tape and reel packaging, compliant with EIA-418
Applications
AI Translation
- Broadcast video systems
- Storage area networks
- Broadband access
- PCI Express
- Network equipment
- Ethernet/GbE/Synchronous Ethernet
- Fibre Channel
- Test & measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

