LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RGC1/8C3652FTP product image
Images for reference only

KAMAYA RGC1/8C3652FTPRoHS

Manufacturer
MPN
RGC1/8C3652FTP
LCSC Part #
C20091346
Packaging
-
Customer #
Key Attributes
RES 36500Ω ±1% 0.25W
Datasheetpdf iconKAMAYA RGC1/8C3652FTP
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0646$ 0.06
200+$ 0.0258$ 5.16
500+$ 0.025$ 12.50
1,000+$ 0.0245$ 24.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging-
Power(Watts)250mW
Resistance36.5kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece