EATON ICL400D13MIC
| Manufacturer | |
| MPN | ICL400D13MIC |
| LCSC Part # | C20075191 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4Ω 5A Inrush Current Limiters (ICL) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | EATON | |
| Packaging | - | |
| Resistance @ 25℃ | 4Ω | |
| Width | - | |
| Height | - | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | 5A | |
| Length | 19mm | |
| Trip Current | - | |
| Pitch | 7.5mm | |
| Time to Trip(Max) | 1.17min | |
| Operating Temperature | -40℃~+200℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Epoxy sealed radial lead NTC thermistor
- High rated power, low power consumption
- 5 to 30 millimeter disk type
- Resistance range 0.5 Ω to 120 Ω
- Non-linear change in resistance vs temperature
Applications
AI Translation
- Switched mode power supplies
- Power conversion
- Uninterruptible power supplies
- Inverter systems
- Vac and Vdc motors
- Lighting drivers
- Toroidal transformer circuits
- Supercapacitor or other capacitor pre-charging circuits
- High power industrial equipment (welders, cutting and other robotics)
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0661 | $ 0.07 |
| 200+ | $ 0.0264 | $ 5.28 |
| 500+ | $ 0.0255 | $ 12.75 |
| 1,000+ | $ 0.0251 | $ 25.10 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

