LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON EFDKS90K456F034DH product image
Images for reference only

EATON EFDKS90K456F034DHRoHS

Manufacturer
MPN
EFDKS90K456F034DH
LCSC Part #
C20073477
Packaging
Through Hole,P=52.5mm
Customer #
Key Attributes
45uF -40℃~+105℃ ±10% Through Hole,P=52.5mm Film Capacitors RoHS
Datasheetpdf iconEATON EFDKS90K456F034DH

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerEATON
PackagingThrough Hole,P=52.5mm
Capacitance45uF
Operating Temperature-40℃~+105℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging45
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8508$ 2.85
180+$ 1.1381$ 204.86
495+$ 1.1$ 544.50
990+$ 1.081$ 1070.19
Standard Packaging45/Full Bag
Better price for more quantity?
$