EATON EFDKS60K406E164DH
| Manufacturer | |
| Mfr. Part # | EFDKS60K406E164DH |
| LCSC Part # | C20073342 |
| Package | Through Hole,P=37.5mm |
| Customer # | |
| Description | 40uF ±10% -40℃~+105℃ Through Hole,P=37.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | EATON | |
| Package | Through Hole,P=37.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.7855 | $ 1.79 |
210+ | $ 0.7133 | $ 149.79 |
490+ | $ 0.6897 | $ 337.95 |
980+ | $ 0.6771 | $ 663.56 |
Standard Packaging 70/Full
Bag | ||