LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON EFDKS1BK456F044DH product image
Images for reference only

EATON EFDKS1BK456F044DHRoHS

Manufacturer
MPN
EFDKS1BK456F044DH
LCSC Part #
C20072730
Packaging
Through Hole,P=52.5mm
Customer #
Key Attributes
45uF -40℃~+105℃ ±10% Through Hole,P=52.5mm Film Capacitors RoHS
Datasheetpdf iconEATON EFDKS1BK456F044DH

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerEATON
PackagingThrough Hole,P=52.5mm
Capacitance45uF
Operating Temperature-40℃~+105℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging35
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.2444$ 4.24
210+$ 1.6937$ 355.68
490+$ 1.6365$ 801.89
1,015+$ 1.6095$ 1633.64
Standard Packaging35/Full Bag
Better price for more quantity?
$