EATON EFDKS1BK105D032LH
| Manufacturer | |
| Mfr. Part # | EFDKS1BK105D032LH |
| LCSC Part # | C20072709 |
| Package | Through Hole,P=27.5mm |
| Customer # | |
| Description | 1uF -40℃~+105℃ ±10% Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | EATON | |
| Package | Through Hole,P=27.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 280 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2127 | $ 0.21 |
280+ | $ 0.0849 | $ 23.77 |
560+ | $ 0.0821 | $ 45.98 |
1,120+ | $ 0.0807 | $ 90.38 |
Standard Packaging 280/Full
Bag | ||