EATON EFDKS1AK605E072LH
| Manufacturer | |
| Mfr. Part # | EFDKS1AK605E072LH |
| LCSC Part # | C20072699 |
| Package | Through Hole,P=37.5mm |
| Customer # | |
| Description | 6uF ±10% -40℃~+105℃ Through Hole,P=37.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | EATON | |
| Package | Through Hole,P=37.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 126 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.8175 | $ 0.82 |
252+ | $ 0.327 | $ 82.40 |
504+ | $ 0.3159 | $ 159.21 |
1,008+ | $ 0.3112 | $ 313.69 |
Standard Packaging 126/Full
Bag | ||