Images are for reference only
EDA Models

EATON EFDKA90K806F064DH

Manufacturer
Mfr. Part #
EFDKA90K806F064DH
LCSC Part #
C20072671
Package
Through Hole,P=52.5mm
Customer #
Description
80uF -55℃~+105℃ ±10% Through Hole,P=52.5mm Film Capacitors RoHS
Datasheet pdf icon EATON EFDKA90K806F064DH

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Film Capacitors
Manufacturer EATON
Package Through Hole,P=52.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon EATON EFDKA90K806F064DH
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 35
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 4.9317 $ 4.93
210+
$ 1.9682 $ 413.32
490+
$ 1.9016 $ 931.78
1,015+
$ 1.8698 $ 1897.85
Standard Packaging 35/Full Bag