EATON EFDKA60K456E174DH
| Manufacturer | |
| MPN | EFDKA60K456E174DH |
| LCSC Part # | C20072265 |
| Packaging | Through Hole,P=37.5mm |
| Customer # | |
| Key Attributes | 45uF -55℃~+105℃ ±10% Through Hole,P=37.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | EATON | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 45uF | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 63 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6095 | $ 2.61 |
| 189+ | $ 1.0413 | $ 196.81 |
| 504+ | $ 1.0064 | $ 507.23 |
| 1,008+ | $ 0.9905 | $ 998.42 |
Standard Packaging63/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

