LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HL 2302 product image
  • 2302 thumbnail 1
  • 2302 thumbnail 2
  • 2302 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HL 2302RoHS

Manufacturer
HLAsian Brands
MPN
2302
LCSC Part #
C20071216
Packaging
SOT-23
Customer #
Key Attributes
MOSFET N-CH 20V 3.6A SOT-23
Datasheetpdf iconHL 2302
In-Stock: 101,350
101,350 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0128$ 0.64
500+$ 0.0104$ 5.20
3,000+$ 0.0078$ 23.40
6,000+$ 0.007$ 42.00
24,000+$ 0.0064$ 153.60
51,000+$ 0.006$ 306.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHL
PackagingSOT-23
Drain to Source Voltage20V
Output Capacitance(Coss)37pF
Current - Continuous Drain(Id)3.6A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.1V
Pd - Power Dissipation1.05W
Reverse Transfer Capacitance (Crss@Vds)34pF
RDS(on)45mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)180pF
Gate Charge(Qg)6.23nC@5V
TypeN-Channel

Introduction

AI Translation

The 2302 is the high cell density trenched N-ch MOSFETs, which provide excellent RDSON and efficiency for most of the small power switching and load switch applications. The 2302 meet the RoHS and Green Product requirement with full function reliability approved.

Features

AI Translation
  • Green Device Available
  • Super Low Gate Charge
  • Excellent CdV/dt effect decline
  • Advanced high cell density Trench technology