HRE CSA1206X7R106K250NT
| Manufacturer | HREAsian Brands |
| MPN | CSA1206X7R106K250NT |
| LCSC Part # | C20070032 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 10uF X7R ±10% 25V 1206 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HRE | |
| Packaging | 1206 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Standard capacitors can be classified into two types based on material characteristics: temperature compensating type (Class I) and high dielectric constant type (Class II). Temperature Compensating Type: This class of capacitors offers high temperature stability, optimal performance across varying voltage and temperature conditions, and minimal loss. High Dielectric Constant Type: This class of capacitors features a higher dielectric constant and greater capacitance compared to temperature compensating type capacitors, but with lower accuracy and stability. Industrial Grade Capacitor - Level I: The Industrial Grade - Level I capacitor (MLCC) is a chip capacitor designed for industrial applications. Building on the performance of standard capacitors (MLCC), it offers improved moisture resistance and higher reliability. Industrial Grade Capacitor - Level II: The Industrial Grade - Level II capacitor (MLCC) is a chip capacitor designed for industrial applications. Building on the performance of Industrial Grade - Level I (MLCC), it offers further enhanced moisture resistance and higher reliability, approaching the reliability standards of automotive-grade capacitors.
Features
- Standard capacitors are classified by dielectric material into two types: temperature-compensating (Class I) and high-dielectric-constant (Class II).
- Temperature-compensating type: This dielectric type offers high temperature stability, optimal performance across varying voltage and temperature conditions, and minimal loss. With a temperature coefficient of 30 ppm/℃, it is suitable for low-loss, high-stability circuits such as filters, resonators, and timing circuits. Common series include C0G and NP0.
- High-dielectric-constant type: Capacitors using this dielectric material feature a higher dielectric constant and greater capacitance than temperature-compensating types, but with inferior accuracy and stability. Over the temperature range of -55℃ ~ 85℃ (125℃), capacitance variation remains within 15%. Suitable for wide-capacitance-range circuits such as DC blocking, coupling, and bypass circuits. Common series include X5R, X7R, and X6S.
Applications
Home appliances, utility metering, lighting, consumer electronics; mobile phones, computers, base stations, networking, industrial control, servo systems; automotive auxiliary systems, automotive powertrain safety systems, automotive power supply systems.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0414 | $ 0.83 |
| 200+ | $ 0.0334 | $ 6.68 |
| 600+ | $ 0.029 | $ 17.40 |
| 2,000+ | $ 0.0264 | $ 52.80 |
| 10,000+ | $ 0.0241 | $ 241.00 |
| 20,000+ | $ 0.0228 | $ 456.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HRE | |
| Packaging | 1206 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Standard capacitors can be classified into two types based on material characteristics: temperature compensating type (Class I) and high dielectric constant type (Class II). Temperature Compensating Type: This class of capacitors offers high temperature stability, optimal performance across varying voltage and temperature conditions, and minimal loss. High Dielectric Constant Type: This class of capacitors features a higher dielectric constant and greater capacitance compared to temperature compensating type capacitors, but with lower accuracy and stability. Industrial Grade Capacitor - Level I: The Industrial Grade - Level I capacitor (MLCC) is a chip capacitor designed for industrial applications. Building on the performance of standard capacitors (MLCC), it offers improved moisture resistance and higher reliability. Industrial Grade Capacitor - Level II: The Industrial Grade - Level II capacitor (MLCC) is a chip capacitor designed for industrial applications. Building on the performance of Industrial Grade - Level I (MLCC), it offers further enhanced moisture resistance and higher reliability, approaching the reliability standards of automotive-grade capacitors.
Features
- Standard capacitors are classified by dielectric material into two types: temperature-compensating (Class I) and high-dielectric-constant (Class II).
- Temperature-compensating type: This dielectric type offers high temperature stability, optimal performance across varying voltage and temperature conditions, and minimal loss. With a temperature coefficient of 30 ppm/℃, it is suitable for low-loss, high-stability circuits such as filters, resonators, and timing circuits. Common series include C0G and NP0.
- High-dielectric-constant type: Capacitors using this dielectric material feature a higher dielectric constant and greater capacitance than temperature-compensating types, but with inferior accuracy and stability. Over the temperature range of -55℃ ~ 85℃ (125℃), capacitance variation remains within 15%. Suitable for wide-capacitance-range circuits such as DC blocking, coupling, and bypass circuits. Common series include X5R, X7R, and X6S.
Applications
Home appliances, utility metering, lighting, consumer electronics; mobile phones, computers, base stations, networking, industrial control, servo systems; automotive auxiliary systems, automotive powertrain safety systems, automotive power supply systems.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



