R+O MMBTA44
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | MMBTA44 |
| LCSC Part # | C20069141 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 400V 0.2A SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 400V 0.2A 50MHz 350mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | R+O | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0466 | $ 0.47 |
100+ | $ 0.0379 | $ 3.79 |
300+ | $ 0.0336 | $ 10.08 |
3,000+ | $ 0.0283 | $ 84.90 |
6,000+ | $ 0.0257 | $ 154.20 |
9,000+ | $ 0.0243 | $ 218.70 |
Standard Packaging 3000/Full
Reel | ||