COILMX MEQ2615-100K-L
| Manufacturer | COILMXAsian Brands |
| MPN | MEQ2615-100K-L |
| LCSC Part # | C20069100 |
| Packaging | SMD,27x19.8mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 22A 4mΩ SMD,27x19.8mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Packaging | SMD,27x19.8mm | |
| Current Rating | 36A | |
| Inductance | 10uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 35A | |
| DC Resistance(DCR) | 2mΩ | |
| Type | Flat-wire wound inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- All test data based on 25°C ambient.
- DC current (A) causing an approximate temperature rise of 40°C.
- DC current (A) causing an approximate 20% decrease (typical) in inductance L0.
- Operating temperature range: -40°C ~ +125°C.
- Soldering iron method: max 350 ± 5°C, max 3 seconds.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5673 | $ 1.57 |
| 10+ | $ 1.3061 | $ 13.06 |
| 40+ | $ 1.162 | $ 46.48 |
| 80+ | $ 0.999 | $ 79.92 |
| 480+ | $ 0.9262 | $ 444.58 |
| 1,000+ | $ 0.8945 | $ 894.50 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Packaging | SMD,27x19.8mm | |
| Current Rating | 36A | |
| Inductance | 10uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 35A | |
| DC Resistance(DCR) | 2mΩ | |
| Type | Flat-wire wound inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- All test data based on 25°C ambient.
- DC current (A) causing an approximate temperature rise of 40°C.
- DC current (A) causing an approximate 20% decrease (typical) in inductance L0.
- Operating temperature range: -40°C ~ +125°C.
- Soldering iron method: max 350 ± 5°C, max 3 seconds.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



