COILMX MTM1480-3R9M-L
| Manufacturer | COILMXAsian Brands |
| MPN | MTM1480-3R9M-L |
| LCSC Part # | C20069098 |
| Packaging | SMD,15x14.9mm |
| Customer # | |
| Key Attributes | FIXED IND 3.9uH 12A 7.5mΩ SMD,14.9x15mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Packaging | SMD,15x14.9mm | |
| Current Rating | 12A | |
| Inductance | 3.9uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 22A | |
| DC Resistance(DCR) | 7.5mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 232
232 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4502$ 0.4052 | $ 0.41 |
| 10+ | $ 0.3534$ 0.3181 | $ 3.18 |
| 30+ | $ 0.3119$ 0.2808 | $ 8.42 |
| 300+ | $ 0.2612$ 0.2351 | $ 70.53 |
| 600+ | $ 0.2382$ 0.2144 | $ 128.64 |
| 900+ | $ 0.2244$ 0.2020 | $ 181.80 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Packaging | SMD,15x14.9mm | |
| Current Rating | 12A | |
| Inductance | 3.9uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 22A | |
| DC Resistance(DCR) | 7.5mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



