YIYUAN YTC05B-12P-40-4-8
| Manufacturer | YIYUANAsian Brands |
| MPN | YTC05B-12P-40-4-8 |
| LCSC Part # | C20068989 |
| Packaging | P=0.5mm |
| Customer # | |
| Key Attributes | CABLE FFC/FPC 12POS 0.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | YIYUAN | |
| Packaging | P=0.5mm | |
| Number of Pins | 12P | |
| Pitch | 0.5mm | |
| Contact Location | Reverse | |
| Total Length | 4cm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,860
1,860 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0563 | $ 0.56 |
| 100+ | $ 0.0445 | $ 4.45 |
| 400+ | $ 0.0386 | $ 15.44 |
| 1,000+ | $ 0.0342 | $ 34.20 |
| 5,000+ | $ 0.0307 | $ 153.50 |
| 10,000+ | $ 0.0289 | $ 289.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



