Carlo Gavazzi Computing Solutions RHS301F115C
| Manufacturer | |
| MPN | RHS301F115C |
| LCSC Part # | C20065698 |
| Packaging | - |
| Customer # | |
| Key Attributes | Relays Accessories RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Relays Accessories | |
| Manufacturer | Carlo Gavazzi Computing Solutions | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Heatsink assembly with fan, for mounting up to 2 single-phase SSRs or 1 three-phase SSR. Suffix H10 or H12 (for 115VAC or 230VAC fan, respectively) added to SSR part number indicates factory-installed heatsink. Consult your sales representative for applicable conditions and further details.
Features
AI Translation
- Thermal resistance: 0.28°C/W
- Compatible with single-phase SSR or three-phase SSR mounting
- Integrated fan (115VAC or 230VAC)
- DIN rail mountable
- Dimensions (W x H x D): 124 x 146 x 122 mm
- RoHS compliant
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 403.5699 | $ 403.57 |
| 200+ | $ 379.0334 | $ 75806.68 |
| 500+ | $ 366.3668 | $ 183183.40 |
| 1,000+ | $ 360.1088 | $ 360108.80 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Relays Accessories | |
| Manufacturer | Carlo Gavazzi Computing Solutions | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Heatsink assembly with fan, for mounting up to 2 single-phase SSRs or 1 three-phase SSR. Suffix H10 or H12 (for 115VAC or 230VAC fan, respectively) added to SSR part number indicates factory-installed heatsink. Consult your sales representative for applicable conditions and further details.
Features
AI Translation
- Thermal resistance: 0.28°C/W
- Compatible with single-phase SSR or three-phase SSR mounting
- Integrated fan (115VAC or 230VAC)
- DIN rail mountable
- Dimensions (W x H x D): 124 x 146 x 122 mm
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |

