Carlo Gavazzi Computing Solutions CGE40-2P-20AN
| Manufacturer | |
| MPN | CGE40-2P-20AN |
| LCSC Part # | C20064891 |
| Packaging | - |
| Customer # | |
| Key Attributes | Relay Sockets RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | Carlo Gavazzi Computing Solutions | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide and adjustable current range
- Adjustable trip time (trip class 5 - 10 - 15 - 20 - 30)
- Designed for use with contactors; directly mountable on CGC-32, 40 contactors, with standalone mounting version also available; mountable on 35mm DIN rail via optional base
- 1 NO + 1 NC trip contact
- Manual reset as standard (auto reset optional)
- Current setting range: 0.1 - 1.5A, 1 - 5A, 4.4 - 22A
- Indication of normal operation, overload, and phase imbalance trip causes
- Overcurrent, phase loss, phase reversal
- Trip time setting: 0 to 30 seconds; set time is the trip time at 6× the set current
- Optional base required for 35mm DIN rail mounting
- Cable connection section can be modified between screw terminal connection and pass-through CT hole
Applications
AI Translation
- None
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 403.8204 | $ 403.82 |
| 200+ | $ 161.1272 | $ 32225.44 |
| 500+ | $ 155.7433 | $ 77871.65 |
| 1,000+ | $ 153.083 | $ 153083.00 |
Standard Packaging20/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | Carlo Gavazzi Computing Solutions | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide and adjustable current range
- Adjustable trip time (trip class 5 - 10 - 15 - 20 - 30)
- Designed for use with contactors; directly mountable on CGC-32, 40 contactors, with standalone mounting version also available; mountable on 35mm DIN rail via optional base
- 1 NO + 1 NC trip contact
- Manual reset as standard (auto reset optional)
- Current setting range: 0.1 - 1.5A, 1 - 5A, 4.4 - 22A
- Indication of normal operation, overload, and phase imbalance trip causes
- Overcurrent, phase loss, phase reversal
- Trip time setting: 0 to 30 seconds; set time is the trip time at 6× the set current
- Optional base required for 35mm DIN rail mounting
- Cable connection section can be modified between screw terminal connection and pass-through CT hole
Applications
AI Translation
- None
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |

