Automation Components, Inc. A/DLP-250-P-U-D-B-0-A-0P-S
| Manufacturer | |
| MPN | A/DLP-250-P-U-D-B-0-A-0P-S |
| LCSC Part # | C20055745 |
| Packaging | - |
| Customer # | |
| Key Attributes | Pressure Sensors, Transducers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Automation Components, Inc. | |
| Packaging | - | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DLP series is based on piezoresistive silicon sensing elements that detect differential pressure and provide analog output. The hinged cover on the DLP can be easily opened via integrated locking tabs on the side of the housing, providing convenient access to the zero function as well as field-selectable range and output. The DLP series also offers an optional five-digit LCD for installation and monitoring support. Field-selectable analog outputs include 0–5 and 0–10 VDC, or 4–20 mA, corresponding to unidirectional or bidirectional pressure ranges from 0–0.1 in to 0–40 in W.C., depending on model selection. Each unit offers up to 8 field-selectable unidirectional or bidirectional ranges. Optional accessories include pitot tubes or DIN rail clips.
Applications
Building and plumbing static pressure, filter monitoring, airflow measurement, and process control
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 218.3962 | $ 218.40 |
| 200+ | $ 205.1181 | $ 41023.62 |
| 500+ | $ 198.2633 | $ 99131.65 |
| 1,000+ | $ 194.877 | $ 194877.00 |
Standard Packaging1/Full Box | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

