LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS CA70C3002MMT product image
Images for reference only

CTS CA70C3002MMTRoHS

Manufacturer
MPN
CA70C3002MMT
LCSC Part #
C2005284
Packaging
SMD7050-4P
Customer #
Key Attributes
XTAL OSC 30MHz HCMOS TTL SMD
Datasheetpdf iconCTS CA70C3002MMT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5514$ 2.55
200+$ 0.9879$ 197.58
500+$ 0.9524$ 476.20
1,000+$ 0.9354$ 935.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD7050-4P
Current - Supply25mA
Operating Temperature-55℃~+125℃
Output TypeHCMOS;TTL
Frequency30MHz
Voltage - Supply1.8V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

A low-cost, compact clock oscillator [XO] developed for automotive electronics operating across a wide temperature range. The CA70 features HCMOS/TTL-compatible output with excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • AEC-Q200 compliant
  • Ceramic SMT package
  • Operating temperature range: -55℃ to +125℃
  • Fundamental and 3rd overtone crystal design
  • Frequency range: 1.25 – 156.25MHz
  • Supports +1.8V, +2.5V, +3.3V supply; limited availability for +5.0V supply
  • Standard output enable function
  • EIA-418 tape and reel packaging

Applications

AI Translation
  • Automotive Electronics - Mobile Multimedia/Infotainment Systems - Audio/Video Systems - Wireless Communications - Medical Electronics