ADI LTC7066RMSE#PBF
| Manufacturer | |
| MPN | LTC7066RMSE#PBF |
| LCSC Part # | C20047759 |
| Packaging | MSOP-12-EP |
| Customer # | |
| Key Attributes | 150V Half Bridge Driver with Floating Grounds and Adjustable Dead Time |
| Description | 5V~14V 100mA 100mA MSOP-12-EP Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ADI | |
| Packaging | MSOP-12-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 37 |
| Sales Unit | Piece |
In-Stock:
6
6
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 5.5713 | $ 5.57 |
10+ | $ 5.4347 | $ 54.35 |
37+ | $ 5.3442 | $ 197.74 |
111+ | $ 5.2521 | $ 582.98 |
Standard Packaging 37/Full
Tube | ||
Better price for more quantity?
$