ADI ADRF5534BCPZN
| Manufacturer | |
| Mfr. Part # | ADRF5534BCPZN |
| LCSC Part # | C20047644 |
| Package | LFCSP-24-EP(5x3) |
| Customer # | |
| Key Attributes | 3.1 GHz to 4.2 GHz, Receiver Front End |
| Description | 4.75V~5.25V 3.1GHz~4.2GHz LFCSP-24-EP(5x3) RF Front End (LNA + PA) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | ADI | |
| Package | LFCSP-24-EP(5x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
In-Stock:
7
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 22.1944 | $ 22.19 |
Standard Packaging 750/Full
Reel | ||
Better price for more quantity?
$