LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi ARX383CSSM28SMKA0-CP product image
Images for reference only

onsemi ARX383CSSM28SMKA0-CPRoHS

Manufacturer
MPN
ARX383CSSM28SMKA0-CP
LCSC Part #
C20047162
Packaging
-
Customer #
Key Attributes
Image Sensors, Camera RoHS
Datasheetpdf icononsemi ARX383CSSM28SMKA0-CP
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.1974$ 15.20
10+$ 14.7365$ 147.37
Standard Packaging3000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Optical Sensors/Image Sensors, Camera
Manufactureronsemi
Packaging-
FeaturesGlobal shutter;On-chip statistical output

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ARX383CS is a 1/8-inch, 0.3-megapixel VGA CMOS digital image sensor with an active pixel array of 640×480. It features an innovative global shutter pixel design optimized for accurate, high-speed capture of motion scenes at full resolution at 120 frames per second. The sensor produces clear, low-noise images in both low-light and bright scene conditions. It integrates advanced camera functions including adjustable auto exposure control, auto black level correction, windowing, row skip, pixel binning, and video and single-frame modes. It can be programmed via a simple two-wire serial interface. The ARX383CS delivers crisp, sharp digital images with industry-leading global shutter efficiency, and its ability to simultaneously capture continuous video and single frames makes it ideal for a wide range of applications including scanning, autonomous mobility, AR/VR, AIoT, and industrial quality control.

Features

AI Translation
  • Best-in-class global shutter efficiency
  • Low operating power consumption
  • Compact form factor
  • Integrated statistics engine
  • Multiple sub-sampling modes

Applications

AI Translation
  • Barcode scanning
  • People counting
  • Machine vision
  • Autonomous mobility
  • AR/VR/MR