muRata GRT155C81A475ME13D
| Manufacturer | |
| MPN | GRT155C81A475ME13D |
| LCSC Part # | C20044560 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | CAP CER 4.7uF 10V X6S |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X6S | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product specification applies to chip multilayer ceramic capacitors for automotive multimedia, automotive interior, automotive comfort applications, and general electronic equipment. This series is designed for automotive multimedia, automotive interior, automotive comfort applications, and general electronic equipment, and is not intended for applications critical to passenger safety and vehicle driving functions (such as ABS, airbags, etc.).
Applications
Automotive multimedia, automotive interior, automotive comfort applications, general electronic equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0904 | $ 0.45 |
| 50+ | $ 0.0744 | $ 3.72 |
| 150+ | $ 0.0665 | $ 9.98 |
| 500+ | $ 0.0605 | $ 30.25 |
| 2,500+ | $ 0.0557 | $ 139.25 |
| 5,000+ | $ 0.0533 | $ 266.50 |
Standard Packaging10000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X6S | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product specification applies to chip multilayer ceramic capacitors for automotive multimedia, automotive interior, automotive comfort applications, and general electronic equipment. This series is designed for automotive multimedia, automotive interior, automotive comfort applications, and general electronic equipment, and is not intended for applications critical to passenger safety and vehicle driving functions (such as ABS, airbags, etc.).
Applications
Automotive multimedia, automotive interior, automotive comfort applications, general electronic equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



