muRata GCM3195G2A222JA16D
| Manufacturer | |
| Mfr. Part # | GCM3195G2A222JA16D |
| LCSC Part # | C20044094 |
| Package | 1206 |
| Customer # | |
| Description | 2.2nF X8G ±5% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
7,970
7,970
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1669 | $ 0.83 |
50+ | $ 0.1344 | $ 6.72 |
150+ | $ 0.1205 | $ 18.08 |
500+ | $ 0.1031 | $ 51.55 |
2,500+ | $ 0.0953 | $ 238.25 |
4,000+ | $ 0.0907 | $ 362.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$