DIODES NX3221D0125.000000
| Manufacturer | |
| MPN | NX3221D0125.000000 |
| LCSC Part # | C2004266 |
| Packaging | SMD3225-6P |
| Customer # | |
| Key Attributes | XTAL OSC 125MHz LVPECL SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD3225-6P | |
| Current - Supply | 80mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVPECL | |
| Frequency | 125MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NX322 XO series is a high-performance LVPECL crystal oscillator featuring ultra-low jitter. It supports multiple options including a wide frequency range, 2.5V/3.3V supply voltage, and various stability grades. The series is designed to meet clock source specifications for communication systems and other high-performance applications.
Features
AI Translation
- Ultra-low phase jitter — max RMS < 1.0ps
- Wide frequency range — 5 ~ 1000MHz
- Thicker crystal for enhanced reliability
- Low supply current — max 80mA
- Industrial temperature range
- Lead-free and RoHS compliant
- Short lead time
Applications
AI Translation
- Network Systems
- Server and Storage Systems
- Professional Video Equipment
- Test & Measurement
- FPGA/ASIC Clock Generation
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8246 | $ 2.82 |
| 200+ | $ 1.0944 | $ 218.88 |
| 500+ | $ 1.0558 | $ 527.90 |
| 1,000+ | $ 1.0357 | $ 1035.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD3225-6P | |
| Current - Supply | 80mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVPECL | |
| Frequency | 125MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NX322 XO series is a high-performance LVPECL crystal oscillator featuring ultra-low jitter. It supports multiple options including a wide frequency range, 2.5V/3.3V supply voltage, and various stability grades. The series is designed to meet clock source specifications for communication systems and other high-performance applications.
Features
AI Translation
- Ultra-low phase jitter — max RMS < 1.0ps
- Wide frequency range — 5 ~ 1000MHz
- Thicker crystal for enhanced reliability
- Low supply current — max 80mA
- Industrial temperature range
- Lead-free and RoHS compliant
- Short lead time
Applications
AI Translation
- Network Systems
- Server and Storage Systems
- Professional Video Equipment
- Test & Measurement
- FPGA/ASIC Clock Generation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

