LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP DSC1123CI1-200.0000T product image
Images for reference only

MICROCHIP DSC1123CI1-200.0000TRoHS

Manufacturer
MPN
DSC1123CI1-200.0000T
LCSC Part #
C2004241
Packaging
SMD3225-6P
Customer #
Key Attributes
SMD3225-6P Oscillators RoHS
Datasheetpdf iconMICROCHIP DSC1123CI1-200.0000T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.1175$ 4.12
200+$ 1.5937$ 318.74
500+$ 1.5379$ 768.95
1,000+$ 1.51$ 1510.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerMICROCHIP
PackagingSMD3225-6P
Frequency Stability±50ppm
Voltage - Supply2.25V~3.63V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The DSC1103 and DSC1123 series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications. DSC1103 has a standby feature allowing it to completely power - down when EN pin is pulled low. For DSC1123, only the outputs are disabled when EN is low. Both oscillators are available in industry standard packages, including the smallest 2.5 mm x 2.0 mm, and are drop - in replacements for standard 6 - pin LVDS crystal oscillators.

Features

AI Translation
  • Low RMS Phase Jitter: < 1 ps (typ.)
  • High Stability: ±10 ppm, ±20 ppm, ±25 ppm, ±50 ppm
  • Wide Temperature Range:
    • Ext. Industrial - 40 ℃ to +105 ℃
    • Industrial - 40 ℃ to +85 ℃
    • Ext. Commercial - 20 ℃ to +70 ℃
  • High Supply Noise Rejection: - 50 dBc
  • Wide Frequency Range: 2.3 MHz – 460 MHz
  • Small Industry Standard Footprints:
    • 2.5 mm x 2.0 mm
    • 3.2 mm x 2.5 mm
    • 5.0 mm x 3.2 mm
    • 7.0 mm x 5.0 mm
  • Excellent Shock and Vibration Immunity - Qualified to MIL - STD - 883
  • High Reliability - 20x better MTF than quartz - based devices
  • Low Current Consumption
  • Supply Range of 2.25V to 3.63V
  • Standby and Output Enable Functions
  • Lead Free and RoHS - Compliant

Applications

AI Translation
  • Storage Area Networks - SATA, SAS, Fibre Channel
  • Passive Optical Networks - EPON, 10G - EPON, GPON, 10G - PON
  • HD/SD/SDI Video and Surveillance
  • PCI Express Gen 1/Gen 2/Gen 3
  • Display Port