muRata 1143AA-682J=P3
| Manufacturer | |
| MPN | 1143AA-682J=P3 |
| LCSC Part # | C20041416 |
| Packaging | - |
| Customer # | |
| Key Attributes | RFID Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Antennas | |
| Manufacturer | muRata | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High reliability, meeting automotive application requirements.
- Encapsulated core and winding with vibration resistance. High Q factor and high sensitivity due to optimized magnetic materials and electrode structure.
- Wide inductance range for flexible design.
- Compatible with reflow soldering, compliant with AEC-Q200 standard.
Applications
AI Translation
- Suitable for use as transponder antenna coils in TPMS and keyless entry systems (automotive applications). Operating temperature range: -40°C to +125°C.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8762 | $ 0.88 |
| 200+ | $ 0.3508 | $ 70.16 |
| 500+ | $ 0.3381 | $ 169.05 |
| 1,500+ | $ 0.3334 | $ 500.10 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

