LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY V30KM120-M3/H product image
  • V30KM120-M3/H thumbnail 1
  • V30KM120-M3/H thumbnail 2
  • V30KM120-M3/H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY V30KM120-M3/HRoHS

Manufacturer
MPN
V30KM120-M3/H
LCSC Part #
C20039083
Packaging
FlatPAK5x6-8L
Customer #
Key Attributes
DIODE SCHOTTKY 120V
Datasheetpdf iconVISHAY V30KM120-M3/H
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9709$ 0.97
10+$ 0.95$ 9.50
30+$ 0.9356$ 28.07
100+$ 0.9212$ 92.12
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingFlatPAK5x6-8L
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)120V
Operating Junction Temperature Range-40℃~+165℃
Voltage - Forward(Vf@If)720mV@30A
Reverse Leakage Current (Ir)700uA@120V
Current - Rectified30A
Non-Repetitive Peak Forward Surge Current240A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

High current density surface mount (TMBS) Trench MOS Barrier Schottky rectifier, ultra-low VF = 0.43V at IF = 5A

Features

AI Translation
  • Trench MOS Schottky technology
  • Low forward voltage drop, low power loss
  • High efficiency operation
  • MSL level 1 per J-STD-020, LF max peak 260°C
  • AEC-Q101 qualified available
  • Automotive ordering code: base part number NHM3
  • Material Category: For definitions of compliance, see www.vishay.com/doc?99912

Applications

AI Translation

For low-voltage high-frequency DC/DC converters, freewheeling diodes, and polarity protection applications