VISHAY SM6T7V5AHM3_B/H
| Manufacturer | |
| Mfr. Part # | SM6T7V5AHM3_B/H |
| LCSC Part # | C20036930 |
| Package | DO-214AA(SMB) |
| Customer # | |
| Description | 14.5V 600W@10/1000us 7.88V Unidirectional 6.4V DO-214AA(SMB) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Package | DO-214AA(SMB) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4364 | $ 0.44 |
200+ | $ 0.1742 | $ 34.84 |
750+ | $ 0.1683 | $ 126.23 |
1,500+ | $ 0.1655 | $ 248.25 |
Standard Packaging 750/Full
Bag | ||