TI SN74VMEH22501AZQLR
| Manufacturer | |
| MPN | SN74VMEH22501AZQLR |
| LCSC Part # | C200362 |
| Packaging | BGA-56 |
| Customer # | |
| Key Attributes | D Latch 3.15V~3.45V 8 9.3ns BGA-56 Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | BGA-56 | |
| Logic Type | D Latch | |
| Series | 74VMEH | |
| Voltage - Supply | 3.15V~3.45V | |
| Current - Output Low(IOL) | 64mA | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Setup Time | 2.1ns | |
| Number of Channels | 8 | |
| Current - Output High(IOH) | 48mA | |
| Hold Time | 0ns | |
| Propagation Delay | 9.3ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.3038 | $ 8.30 |
| 10+ | $ 8.1073 | $ 81.07 |
| 30+ | $ 7.9763 | $ 239.29 |
| 100+ | $ 7.8453 | $ 784.53 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | BGA-56 | |
| Logic Type | D Latch | |
| Series | 74VMEH | |
| Voltage - Supply | 3.15V~3.45V | |
| Current - Output Low(IOL) | 64mA | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Setup Time | 2.1ns | |
| Number of Channels | 8 | |
| Current - Output High(IOH) | 48mA | |
| Hold Time | 0ns | |
| Propagation Delay | 9.3ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



